Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210453
- RS Stock No.:
- 281-0368
- Mfr. Part No.:
- EAMM-U-60-D32-57A-91-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,786.81
(exc. GST)
$1,965.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,786.81 |
*price indicative
- RS Stock No.:
- 281-0368
- Mfr. Part No.:
- EAMM-U-60-D32-57A-91-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1210453 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1210453 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is designated as Size 60. This parallel kit offers optional mounting positions. It can operate in environments with a relative air humidity ranging from 0 degree to 95 degree. This parallel kit can achieve a maximum rotational speed
RoHS compliant
IP65 degree of protection
LABS conformity to VDMA24364 zone III
Related links
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210462
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577346
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210450
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1435968
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210458
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210126
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577358
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1322181
