Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1435968

Subtotal (1 unit)*

$1,856.97

(exc. GST)

$2,042.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,856.97

*price indicative

RS Stock No.:
281-0370
Mfr. Part No.:
EAMM-U-60-D40-40G-91-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliance

Model Number

1435968

COO (Country of Origin):
DE
The Festo parallel kit is used for coupling motors and axes. The couplings transmit the drive energy of the motor to the axes via a belt.

RoHS compliant

LABS conformity VDMA24364 zone III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy