Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786316

Subtotal (1 unit)*

$1,817.52

(exc. GST)

$1,999.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,817.52

*price indicative

RS Stock No.:
195-276
Mfr. Part No.:
EAMM-U-70-D40-70A-96-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2786316

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, Paralleling Link Accessory Type, For Motor Mounting Use - EAMM-U-70-D40-70A-96-S1, Numeric Part Number:2786316


This connection kit provides a specialised paralleling link used to join motor mounting components in industrial installations. Designed as an accessory from a recognised automation supplier, it integrates into motor mounting assemblies to facilitate electrical and mechanical paralleling operations while meeting RoHS environmental restrictions.

Features and Benefits:


• Paralleling link format enables simultaneous connection of multiple units
• Compatible with motor mounting interfaces for simplified assembly
• Manufactured as an accessory to support modular installation workflows
• Conforms to RoHS requirements to limit hazardous substances

Applications


• Suitable for linking parallel motors in automated production lines
• Ideal for use in servo and stepper motor mounting setups
• Used with motor mounting brackets during system assembly
• Can be used for retrofit projects requiring paralleling connectors

Which compatibility considerations should I check before fitting?


Verify the mounting geometry and Terminal arrangement of the target motor mount to ensure the paralleling link mates correctly with existing connectors and attachment points.

What environmental limitation is indicated for material selection?


The kit is supplied with materials compliant with RoHS, indicating restricted use of specific hazardous substances in component construction.

How does this accessory affect system assembly time?


The dedicated paralleling design reduces the need for custom wiring or bespoke links, streamlining installation and lowering configuration time for multiple-motor setups.

  • RS Stock No. 0853098
  • Mfr. Part No. EAMM-U-87-T42-82AA-147
Each
$675.29
  • RS Stock No. 0853099
  • Mfr. Part No. EAMM-U-87-T42-84AA-147
Each
$675.29
  • RS Stock No. 0853102
  • Mfr. Part No. EAMM-U-87-T46-82AA-147
Each
$675.29
  • RS Stock No. 0849771
  • Mfr. Part No. EAMM-U-86-S62-80PB-177
Each
$1,590.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy