Siemens PCB 3RW55 Series Option Board for Use with Optimal Performance With Soft Starters
- RS Stock No.:
- 161-328
- Mfr. Part No.:
- 3RW5951-0PB04
- Brand:
- Siemens
Subtotal (1 unit)*
$865.14
(exc. GST)
$951.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $865.14 |
*price indicative
- RS Stock No.:
- 161-328
- Mfr. Part No.:
- 3RW5951-0PB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Option Board | |
| Accessory Type | PCB | |
| For Use With | Optimal Performance With Soft Starters | |
| Series | 3RW55 | |
| Standards/Approvals | UK CA, RoHS, PRS, LRS, EMV, EAC, DNV, CE, ABS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Option Board | ||
Accessory Type PCB | ||
For Use With Optimal Performance With Soft Starters | ||
Series 3RW55 | ||
Standards/Approvals UK CA, RoHS, PRS, LRS, EMV, EAC, DNV, CE, ABS | ||
- COO (Country of Origin):
- CZ
The Siemens advanced printed circuit board is designed for optimal performance with soft starters. Engineered to handle a robust voltage of 480 V, it caters to demanding applications with an efficiency of 18 A. The construction ensures durability under a wide range of ambient temperatures, facilitating seamless operation in various environments. This innovative solution not only meets stringent regulatory standards but also provides essential approvals for use in hazardous locations. Designed for easy integration, it offers comprehensive support and resources for installation and maintenance, affirming its reliability in the field. Experience modern engineering excellence with this state-of-the-art product, empowering your electrical systems with unmatched reliability.
Meets high safety standards with necessary approval certificates
Wide temperature range accommodates diverse storage conditions
Offers comprehensive technical support for installation and maintenance
Simplifies online ordering with accessible documentation and resources
Related links
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55 Soft Starters, Size 1
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55
- Siemens PCB 3RW55 Series Option Board
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55, Size 2 and 3
- Siemens PCB 3RW55 Series Option Board for Use with 3RW552.-.HA.6, 3RW553.-.HA.6
- Siemens PCB 3RW52 Series Option Board for Use with 3RW52
- Siemens PCB 3RW52 Series Option Board for Use with Size 1, 3RW52 soft starters
- Siemens PCB 3RW52 Series Option Board for Use with Size 2 and 3, 3RW52
