Siemens PCB 3RW55 Series Option Board for Use with 3RW552.-.HA.6, 3RW553.-.HA.6
- RS Stock No.:
- 161-406
- Mfr. Part No.:
- 3RW5953-0PY06
- Brand:
- Siemens
Subtotal (1 unit)*
$541.56
(exc. GST)
$595.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.56 |
*price indicative
- RS Stock No.:
- 161-406
- Mfr. Part No.:
- 3RW5953-0PY06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Option Board | |
| Accessory Type | PCB | |
| For Use With | 3RW552.-.HA.6, 3RW553.-.HA.6 | |
| Series | 3RW55 | |
| Standards/Approvals | CE, EAC, EMV, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Option Board | ||
Accessory Type PCB | ||
For Use With 3RW552.-.HA.6, 3RW553.-.HA.6 | ||
Series 3RW55 | ||
Standards/Approvals CE, EAC, EMV, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens soft starter is a cutting-edge product designed to ensure optimal performance and reliability in diverse environments. With features aimed at facilitating smooth motor start-ups, this product is suitable for applications where efficiency and safety are paramount. Engineered to support various voltage requirements, it caters to different installation needs while maintaining high operational standards. Its robust construction allows it to withstand challenging conditions, making it ideal for industrial and commercial settings. Featuring advanced technology, this soft starter helps in reducing wear and tear on motors, ultimately enhancing their lifespan and efficiency.
Ambient conditions from -40 to +80 °C supported
Compatible with various soft starters for versatility
Approved for hazardous locations ensuring safety
Supports multiple installation altitudes for flexibility
Extensive online resources for product support
Related links
- Siemens PCB 3RW55 Series Option Board
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55, Size 2 and 3
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55
- Siemens PCB 3RW55 Series Option Board for Use with Optimal Performance With Soft Starters
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55 Soft Starters, Size 1
- Siemens PCB 3RW52 Series Option Board for Use with 3RW52
- Siemens PCB 3RW52 Series Option Board for Use with Size 2 and 3, 3RW52
- Siemens PCB 3RW52 Series Option Board for Use with Size 1, 3RW52 soft starters
