Portescap Gearbox Gearbox for Use with Motor
- RS Stock No.:
- 718-931
- Mfr. Part No.:
- ADAPTOR KIT A
- Brand:
- Portescap
Subtotal (1 unit)*
$42.96
(exc. GST)
$47.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.96 |
*price indicative
- RS Stock No.:
- 718-931
- Mfr. Part No.:
- ADAPTOR KIT A
- Brand:
- Portescap
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Product Type | Gearbox | |
| Accessory Type | Gearbox | |
| For Use With | Motor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type Gearbox | ||
Accessory Type Gearbox | ||
For Use With Motor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Gearbox/ Motor Adaptor Kit
The gearbox is attached to the motors using the appropriate adaptor kit, which contains the screws and pinions required
The pinion is connected to the motor output shaft with the aid of the high strength retainer (not supplied), example stock no. 473-417
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
Robotics
Paper feed mechanisms
Teletype printers
Small machine tools
Computer peripherals
X-Y plotters
Related links
- Portescap Gearbox Gearbox for Use with Motor
- Portescap Gearbox Single Shaft DC Motor 6V dc 5580rpm, 1.5 mm Shaft Diameter
- Portescap Gearbox Single Shaft DC Motor 9V dc 9900rpm, 1.5 mm Shaft Diameter
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 5000rpm Maximum Speed
- Portescap Reduction Gearbox Gearbox 5000rpm Maximum Speed
- Schneider Electric Gearbox Lexium Series Gearbox for Use with Servo Motor
- Schneider Electric Gearbox Lexium Series Gearbox for Use with Lexium,GBX060004K
