Better World
Schneider Electric Communication Card for Use with Lexium 32M, 12 V
- RS Stock No.:
- 220-8796
- Mfr. Part No.:
- VW3M3402
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$506.26
(exc. GST)
$556.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $506.26 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8796
- Mfr. Part No.:
- VW3M3402
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric interface card for digital output encoder is compatible with Lexium 32M range. It has one female connector with 15 pins.
Mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Card with Digital Module |
For Use With | Lexium 32M |
Voltage Range | 12 V |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Communication Card for Use with Lexium 32M
- Schneider Electric Communication Module for Use with Lexium 32M
- Schneider Electric Communication Card for Use with Lexium 32, 24 V
- Schneider Electric Communication Card for Use with Altivar 71
- Schneider Electric Communication Module
- Schneider Electric Communication Module, 500 mA
- Schneider Electric Communication Module for Use with Logic...
- Schneider Electric Communication Module for Use with SR Series