Siemens Fan 3RW50 Series Fan for Use with 3RW505
- RS Stock No.:
- 159-596
- Mfr. Part No.:
- 3RW5905-0FF00
- Brand:
- Siemens
Subtotal (1 unit)*
$388.95
(exc. GST)
$427.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.95 |
*price indicative
- RS Stock No.:
- 159-596
- Mfr. Part No.:
- 3RW5905-0FF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan | |
| Accessory Type | Fan | |
| For Use With | 3RW505 | |
| Series | 3RW50 | |
| Standards/Approvals | LRS, ABS, CE, DNV, EAC, PRS, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan | ||
Accessory Type Fan | ||
For Use With 3RW505 | ||
Series 3RW50 | ||
Standards/Approvals LRS, ABS, CE, DNV, EAC, PRS, RoHS, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens fan is expertly designed for use with soft starters, ensuring optimal performance in diverse ambient conditions. With a robust operational temperature range from -40 to +80 °C, it delivers reliability and efficiency across various applications. The product stands out with its proven ability to operate seamlessly in hazardous environments, backed by multiple approvals and certifications. As an ideal choice for industries requiring precise control, this fan contributes significantly to maintaining operational integrity and safety standards while enhancing overall system performance. Embrace the innovation and dependability of siemens to keep your equipment functioning at its best.
Integration with soft starters seamless
Operates across wide temperature ranges
Certified for hazardous locations
Complies with industry approvals
Effective air circulation for performance
Related links
- Siemens Fan 3RW50 Series Fan for Use with 3RW507
- Siemens Fan 3RW5 Series Fan for Use with 3RW514 3RW554
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens Fan 3RW5 Series Fan for Use with 3RW555
- Siemens Fan Cover 3RW5 Series Cover for Use with S12 3RW50 size S6
- Siemens PCB 3RW5905 Series PCB Connector for Use with 3RW50
- Siemens Fan 3RW4936 Series Fan for Use with 3RW442
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW403, SIRIUS 3RW404
