Siemens Extension Connector 6FX Series Extension Connector
- RS Stock No.:
- 155-261
- Mfr. Part No.:
- 6FX5002-8QE08-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,097.36
(exc. GST)
$1,207.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,097.36 |
*price indicative
- RS Stock No.:
- 155-261
- Mfr. Part No.:
- 6FX5002-8QE08-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Extension Connector | |
| Product Type | Extension Connector | |
| Series | 6FX | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Extension Connector | ||
Product Type Extension Connector | ||
Series 6FX | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- SK
The Siemens versatile cable extension solution is designed to meet the demanding needs of industrial applications. Featuring robust connectivity options, it ensures smooth operation in diverse environments. The integrated Speed-Connect system combines durability with exceptional performance, while its tailored specifications accommodate various configurations, offering flexibility in installation. Crafted with quality materials, this product guarantees reliability and longevity, making it an essential component for modern industrial setups. Its compatibility with M17 connectors amplifies its utility, supporting seamless connections across an array of devices. An ideal choice for industries looking to enhance their connectivity and operational efficiency, this cable extension is your go-to solution for reliable performance.
Durable construction ensures long-lasting reliability
Compatible with M17 connectors for versatile use
Designed for straightforward installation processes
Supports a range of configurations for varied applications
Enhances operational efficiency in demanding environments
- RS Stock No. 0155262
- Mfr. Part No. 6FX5002-8QE08-1FA0
Each
$1,949.97
- RS Stock No. 0155363
- Mfr. Part No. 6FX8002-8QE08-1FA0
Each
$2,326.97
- RS Stock No. 0155257
- Mfr. Part No. 6FX5002-8QE08-1BA0
Each
$811.55
- RS Stock No. 0157813
- Mfr. Part No. 6FX5002-8QE04-1AH0
Each
$486.34
Related links
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Extension Connector MOTION-CONNECT 500 Series Extension Connector for Use with Speed-Connect M17 Female / M17
- Siemens Extension Connector SIRIUS Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3
- Siemens Extension Connector 3RA Series Extension Connector for Use with 3RA6 Series
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M12 Female / M12 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with Speed-Connect M12 Female /












