Siemens Extension Connector 6FX Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3

Subtotal (1 unit)*

$954.47

(exc. GST)

$1,049.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$954.47

*price indicative

RS Stock No.:
155-259
Mfr. Part No.:
6FX5002-8QE08-1BF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Extension Connector

Product Type

Extension Connector

For Use With

Star-Delta (wye-delta) starters Size S3

Series

6FX

Standards/Approvals

UKCA, CE, DESINA, EAC, UL/CSA

COO (Country of Origin):
SK
The Siemens innovative extension cable solution is expertly designed to enhance connectivity and performance in industrial settings. The product features M17 connectors, delivering robust and reliable data transmission essential for modern automation applications. Its unique configuration, including a combination of 4G0.75, 2x0.5, and 4x0.2 wiring, ensures optimal functionality in high-demand environments. With a maximum bending radius of 10.5 mm and versatile length options, the cable is tailored to accommodate various installation needs. The premium construction, compliant with UL/CSA and DESINA standards, guarantees durability and safety, making it an ideal choice for professionals seeking efficiency and quality in their operations.

Optimized for high-performance industrial applications

Flexible design allows easy installation in diverse environments

Complies with stringent UL/CSA and DESINA standards for safety

Durable construction withstands demanding usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy