Siemens Extension Connector 6FX Series Extension Connector for Use with M17 Female / M17 Male Speed-Connect
- RS Stock No.:
- 155-362
- Mfr. Part No.:
- 6FX8002-8QE08-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,374.22
(exc. GST)
$1,511.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,374.22 |
*price indicative
- RS Stock No.:
- 155-362
- Mfr. Part No.:
- 6FX8002-8QE08-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Extension Connector | |
| Product Type | Extension Connector | |
| For Use With | M17 Female / M17 Male Speed-Connect | |
| Series | 6FX | |
| Standards/Approvals | UL/CSA, CE, DESINA, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Extension Connector | ||
Product Type Extension Connector | ||
For Use With M17 Female / M17 Male Speed-Connect | ||
Series 6FX | ||
Standards/Approvals UL/CSA, CE, DESINA, EAC, UKCA | ||
- COO (Country of Origin):
- SK
The Siemens cable extension is designed to enhance connectivity options in various industrial applications. The product features a robust construction tailored for reliable performance even in demanding environments. With its M17 male and female connectors, it ensures a secure and efficient connection while maintaining signal integrity. This solution is ideal for professionals seeking to optimise their systems with a dependable extension that meets both current and future requirements. Its versatile design accommodates various configurations, making it suitable for an array of installations. This product exemplifies precision engineering and commitment to quality, ultimately delivering significant benefits to users across industries.
High-grade materials ensure lasting performance and reliability
Easy installation reduces time and downtime
Flexible design adapts to multiple configurations
Efficient data transmission without compromising quality
- RS Stock No. 0155356
- Mfr. Part No. 6FX8002-8QE08-1AF0
Each
$742.22
- RS Stock No. 0155255
- Mfr. Part No. 6FX5002-8QE08-1AF0
Each
$668.69
- RS Stock No. 0157819
- Mfr. Part No. 6FX8002-8QE04-1AC0
Each
$406.95
- RS Stock No. 0155344
- Mfr. Part No. 6FX8002-8QE04-1AF0
Each
$565.14
Related links
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M12 Female / M12 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with Speed-Connect M12 Female /
- Siemens Extension Connector MOTION-CONNECT 500 Series Extension Connector for Use with Speed-Connect M17 Female / M17
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Cable 800PLUS Series Extension Cable
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with SPEED-CONNECT connector M17












