Schneider Electric Lexium Series Power Supply Connector Set
- RS Stock No.:
- 796-8600
- Mfr. Part No.:
- VW3M9002
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$197.76
(exc. GST)
$217.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.76 |
*price indicative
- RS Stock No.:
- 796-8600
- Mfr. Part No.:
- VW3M9002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply Connector Set | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply Connector Set | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
LEXIUM32I Power Supply Module
Professional LEXIUM32I Single & Three phase power supply modules with Terminal Block connections
Single & Three phase options available
Connector type: Terminal block
LEXIUM32I Series
Related links
- Schneider Electric Power Supply Connector Set Lexium Series Power Supply Connector Set
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Motor
- Schneider Electric Lexium Series Connector
- Schneider Electric Daisy Chain DC Bus Cord Set Lexium Series Connector for Use with Lexium 52 Lexium 28,
- Schneider Electric Lexium Series Cable for Use with D-Sub Connector, RJ45 Connector
- Schneider Electric Lexium Series Controller for Use with LMC212
- Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V
