Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- RS Stock No.:
- 155-256
- Mfr. Part No.:
- 6FX5002-8QE08-1AH0
- Brand:
- Siemens
Subtotal (1 unit)*
$725.82
(exc. GST)
$798.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.82 |
*price indicative
- RS Stock No.:
- 155-256
- Mfr. Part No.:
- 6FX5002-8QE08-1AH0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Extension Connector | |
| Product Type | Extension Connector | |
| For Use With | SINAMICS S210 | |
| Series | 6FX | |
| Standards/Approvals | UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Extension Connector | ||
Product Type Extension Connector | ||
For Use With SINAMICS S210 | ||
Series 6FX | ||
Standards/Approvals UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA | ||
- COO (Country of Origin):
- SK
The Siemens exceptional cable extention offers a seamless solution for your cabling needs, boasting unmatched quality and precision. Designed for robustness, it is ideal for applications requiring reliable connections and longevity. The innovative construction features a streamlined integration of multiple cable types, ensuring flexibility in various operational environments. With extreme care taken in engineering, this product guarantees smooth connectivity with comprehensive support for modern industrial applications. It embodies a perfect blend of efficiency and durability tailored for rigorous use, assuring users of dependable performance in any setting.
Supports multiple configurations for versatile applications
Provides robust connections for reliable performance
Compact size maximises function without compromising capacity
Ensures high-level compatibility with industry standards
Related links
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Extension Connector MOTION-CONNECT 500 Series Extension Connector for Use with Speed-Connect M17 Female / M17
- Siemens Extension Connector SIRIUS Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Cable 800PLUS Series Extension Cable
- Siemens Cable Assembly 6FX8 Series Cable for Use with SINAMICS S210
