Siemens Extension Connector 6FX Series Extension Connector for Use with Speed-Connect M17 Female / M17 Male
- RS Stock No.:
- 155-255
- Mfr. Part No.:
- 6FX5002-8QE08-1AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$668.69
(exc. GST)
$735.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.69 |
*price indicative
- RS Stock No.:
- 155-255
- Mfr. Part No.:
- 6FX5002-8QE08-1AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Connector | |
| Accessory Type | Extension Connector | |
| For Use With | Speed-Connect M17 Female / M17 Male | |
| Series | 6FX | |
| Standards/Approvals | UKCA, DESINA, EAC, CE, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Connector | ||
Accessory Type Extension Connector | ||
For Use With Speed-Connect M17 Female / M17 Male | ||
Series 6FX | ||
Standards/Approvals UKCA, DESINA, EAC, CE, UL/CSA | ||
- COO (Country of Origin):
- SK
The Siemens extention cable a cutting-edge solution catering to industrial connectivity needs. Designed with precision, this product features a single cable extension, ensuring efficient transmission with its robust configuration. Ideal for demanding applications, it utilises a Speed-Connect M17 female and male connection, offering versatility and reliability in a compact design. The meticulous engineering guarantees a maximum diameter of 10.5 mm, enhancing its usability across various environments. Furthermore, this product is supported by comprehensive online resources, providing manuals, catalogues, and certificates to ensure optimal usage and maintenance in industrial settings.
Seamless industrial connectivity for various needs
Robust construction for demanding environments
Adaptable design suits different applications
Comprehensive online support available for users
Precision engineering ensures optimal performance
- RS Stock No. 0155362
- Mfr. Part No. 6FX8002-8QE08-1CA0
Each
$1,374.22
- RS Stock No. 0155356
- Mfr. Part No. 6FX8002-8QE08-1AF0
Each
$742.22
- RS Stock No. 0157874
- Mfr. Part No. 6FX8002-8QN08-1DA0
Each
$1,446.59
- RS Stock No. 0157819
- Mfr. Part No. 6FX8002-8QE04-1AC0
Each
$406.95
Related links
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with Speed-Connect M12 Female /
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M12 Female / M12 Male
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210












