DiodesZetex Surface Hall Effect Sensor 3 V 8V, SC-59, 3-Pin
- RS Stock No.:
- 828-3424
- Mfr. Part No.:
- AH49FNTR-G1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.72
(exc. GST)
$12.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.586 | $11.72 | - |
| 100 + | $0.579 | $11.58 | $0.70 |
*price indicative
- RS Stock No.:
- 828-3424
- Mfr. Part No.:
- AH49FNTR-G1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 3V | |
| Package Type | SC-59 | |
| Maximum Supply Voltage | 8V | |
| Sensitivity | 2.1mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Series | AH49FNTR | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 3V | ||
Package Type SC-59 | ||
Maximum Supply Voltage 8V | ||
Sensitivity 2.1mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Series AH49FNTR | ||
Height 1.3mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
