DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V, SC-59, 3-Pin
- RS Stock No.:
- 922-8272
- Mfr. Part No.:
- AH1751-WG-7-A
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$750.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.25 | $750.00 | - |
| 6000 - 27000 | $0.244 | $732.00 | $36.00 |
| 30000 + | $0.219 | $657.00 | $930.00 |
*price indicative
- RS Stock No.:
- 922-8272
- Mfr. Part No.:
- AH1751-WG-7-A
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Latch Sensor | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3.5V | |
| Package Type | SC-59 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Series | AH1751 | |
| Standards/Approvals | Lead Free Finish/RoHS | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Latch Sensor | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3.5V | ||
Package Type SC-59 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Series AH1751 | ||
Standards/Approvals Lead Free Finish/RoHS | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
