Infineon Surface Hall Effect Sensor 3 V 32V, PG-SC-59-3, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,410.00

(exc. GST)

$1,560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 17 December 2026
  • Plus 3,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.47$1,410.00
6000 - 6000$0.423$1,269.00
9000 +$0.381$1,143.00

*price indicative

RS Stock No.:
260-5892
Mfr. Part No.:
TLE49643KXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect

Technology

Sensor

Mount Type

Surface

Magnetic Type

Unipolar

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

3V

Package Type

PG-SC-59-3

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Pin Count

3

Standards/Approvals

RoHS

Series

TLE

Automotive Standard

AEC-Q100

Supply Current

1.6mA

Infineon TLE Series Hall Effect Sensor, -40°C Minimum Operating Temperature, 32V Maximum Supply Voltage - TLE49643KXTSA1


This Hall-effect sensor is a three-pin surface-mount magnetic switch designed for detection of a unipolar magnetic field in automotive and industrial contexts. It operates from a low-voltage supply and is intended for use where Compact, low-current sensing is required across a wide temperature span. The component is offered in a Compact PG-SC-59-3 package and meets RoHS and automotive AEC-Q100 standards.

Features and Benefits:


• 3V to 32V supply range reduces power-system constraints
• 1.6mA supply current prolongs battery operation
• -40°C to 170°C rated temperature range extends deployment scope
• 0 to 10kHz frequency response supports varied signal rates
• 3-pin surface-mount reduces board footprint and assembly time

Applications


• Suitable for unipolar magnetic position sensing in vehicles
• Ideal for wheel-speed or gear-tooth detection systems
• Used with low-power control circuits in harsh temperatures
• Can be used for Compact sensor modules on PCBs

What magnetic polarity does it detect?


It responds to a unipolar magnetic field, switching on with one magnetic polarity.

How does the package affect PCB layout?


The PG-SC-59-3 surface-mount package allows close component placement and standard reflow assembly.

Is it suitable for automotive qualification processes?


It conforms to automotive AEC-Q100 requirements for use in vehicle electronics.

What environmental certification does it carry?


It is RoHS-compliant, restricting certain hazardous substances.

What pin count and mounting type are provided?


The device has three electrical pins and is specified for surface mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy