DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V, SC-59, 3-Pin
- RS Stock No.:
- 828-3389
- Mfr. Part No.:
- AH1806-W-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save -
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.04
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,520 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.552 | $11.04 | - |
| 760 - 1480 | $0.55 | $11.00 | - |
| 1500 + | $0.548 | $10.96 | - |
*price indicative
- RS Stock No.:
- 828-3389
- Mfr. Part No.:
- AH1806-W-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 2 | |
| Technology | Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SC-59 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Series | AH1806 | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 16μA | |
| Response Time | 75μs | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 2 | ||
Technology Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.5V | ||
Package Type SC-59 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
Series AH1806 | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 16μA | ||
Response Time 75μs | ||
Automotive Standard No | ||
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin