DiodesZetex Surface Hall Effect Sensor 2.5 V 5V, SC-59, 3-Pin
- RS Stock No.:
- 822-8739
- Mfr. Part No.:
- AH183-WG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 822-8739
- Mfr. Part No.:
- AH183-WG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | CMOS Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5V | |
| Package Type | SC-59 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Series | AH18 | |
| Length | 3.1mm | |
| Response Time | 100μs | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology CMOS Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5V | ||
Package Type SC-59 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Series AH18 | ||
Length 3.1mm | ||
Response Time 100μs | ||
Automotive Standard No | ||
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
