Infineon Surface Hall Effect Sensor 2.7 V 24V, SC-59, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$34.95

(exc. GST)

$38.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.699$34.95-
750 - 1450$0.681$34.052%
1500 +$0.671$33.554%

*price indicative

Packaging Options:
RS Stock No.:
826-9165
Mfr. Part No.:
TLE4906KHTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

Digital

Mount Type

Surface

Magnetic Type

Bipolar

Maximum Frequency Response

15.2kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

24V

Package Type

SC-59

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Series

TLE4906K

Standards/Approvals

No

Width

1.6mm

Supply Current

6mA

Automotive Standard

No

Response Time

13μs

Infineon TLE4906K Series Hall Effect Sensor, 3mm Length, 24V Maximum Supply Voltage - TLE4906KHTSA1


This hall-effect sensor detects bipolar magnetic fields and provides a digital switching output for electronic systems. Designed for surface mounting, it operates across a broad supply range suitable for low-voltage to higher-voltage designs and is intended for compact board-level integration in demanding temperature environments.

Features and Benefits:


• Digital switching with 13μs response for fast signal changes
• Operates from 2.7V to 24V enabling wide supply compatibility
• Supply current 6mA for low-power circuit design
• Bipolar magnetic sensing supports north and south pole detection
• Frequency response up to 15.2kHz for dynamic magnetic events

Applications


• Suitable for rotational speed sensing in small motors
• Ideal for contactless position detection on PCBs
• Used for switch replacement in proximity detection circuits
• Can be used for encoder pulse detection in compact assemblies

What package type does it use and how does that affect board layout?


It is supplied in an SC-59 surface-mount package with three pins, allowing dense placement on single-sided or double-sided boards and straightforward solder-reflow assembly.

How does temperature tolerance influence deployment in harsh environments?


The device functions from -40°C to 150°C, permitting use in elevated-temperature locations such as industrial enclosures and heat-generating assemblies without derating.

What electrical behaviour should be expected at varying frequencies?


The sensor maintains switching capability up to 15.2kHz, so pulse generation and detection remain accurate for moderately fast magnetic transitions

beyond this the response will attenuate.

Are there considerations for supply stability or current budgeting?


With a quiescent supply current of 6mA and a maximum supply rating of 24V, designers should include decoupling and ensure the supply stays within 2.7V-24V to prevent improper operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy