Infineon Surface Hall Effect Sensor 2.7 V 24V, SC-59, 3-Pin
- RS Stock No.:
- 165-5857
- Mfr. Part No.:
- TLE4906KHTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,395.00
(exc. GST)
$1,536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.465 | $1,395.00 | - |
| 6000 - 9000 | $0.453 | $1,359.00 | 2% |
| 12000 + | $0.446 | $1,338.00 | 4% |
*price indicative
- RS Stock No.:
- 165-5857
- Mfr. Part No.:
- TLE4906KHTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 15.2kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SC-59 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE4906K | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Response Time | 13μs | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 15.2kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 24V | ||
Package Type SC-59 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series TLE4906K | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard No | ||
Response Time 13μs | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
Infineon TLE4906K Series Hall Effect Sensor, 3mm Length, 24V Maximum Supply Voltage - TLE4906KHTSA1
Features and Benefits:
• Operates from 2.7V to 24V enabling wide supply compatibility
• Supply current 6mA for low-power circuit design
• Bipolar magnetic sensing supports north and south pole detection
• Frequency response up to 15.2kHz for dynamic magnetic events
Applications
• Ideal for contactless position detection on PCBs
• Used for switch replacement in proximity detection circuits
• Can be used for encoder pulse detection in compact assemblies
What package type does it use and how does that affect board layout?
How does temperature tolerance influence deployment in harsh environments?
What electrical behaviour should be expected at varying frequencies?
Are there considerations for supply stability or current budgeting?
Related links
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
