Infineon Surface Hall Effect Latch 2.7 V 24V, SC-59, 3-Pin
- RS Stock No.:
- 919-8878
- Mfr. Part No.:
- TLE49462KHTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,464.00
(exc. GST)
$1,611.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.488 | $1,464.00 | - |
| 6000 - 9000 | $0.476 | $1,428.00 | 2% |
| 12000 + | $0.469 | $1,407.00 | 3% |
*price indicative
- RS Stock No.:
- 919-8878
- Mfr. Part No.:
- TLE49462KHTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Latch | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 15kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SC-59 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | TLE4946-2K | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Supply Current | 2.6mA | |
| Response Time | 13μs | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Latch | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 15kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 2.7V | ||
Package Type SC-59 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 3mm | ||
Series TLE4946-2K | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Supply Current 2.6mA | ||
Response Time 13μs | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon TLE4946-2K Series Hall Effect Latch, 3mm Length, 2.7V Minimum Supply Voltage - TLE49462KHTSA1
Features and Benefits:
• 2.6mA supply current minimises power draw in battery systems
• Operates from 2.7V-24V enabling flexible supply compatibility
• Bipolar magnetic sensing supports north and south-pole detection
• 15kHz frequency handling suits moderate-speed pulse inputs
Applications
• Ideal for consumer-device magnetic detection and switching
• Used with low-voltage control systems requiring latch behaviour
• Can be used for rotational speed sensing with moderate frequencies
• Suitable for compact SMD assemblies requiring 3-pin Hall devices
What mounting considerations apply for a PCB layout?
How does thermal endurance affect placement near heat sources?
How quickly will it detect a changing magnetic field?
What power supply constraints must be observed?
Related links
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
