Analog Devices 3 Axis Surface Sensor 2 V 3.6V, I2C, Serial-SPI, Serial-4 Wire, Serial-3 Wire, LGA, 14-Pin
- RS Stock No.:
- 799-5457
- Mfr. Part No.:
- ADXL375BCCZ
- Brand:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-5457
- Mfr. Part No.:
- ADXL375BCCZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C, Serial-SPI, Serial-4 Wire, Serial-3 Wire | |
| Minimum Supply Voltage | 2V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 22.6LSB/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 5mm | |
| Series | ADXL375 | |
| Automotive Standard | No | |
| Supply Current | 145μA | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C, Serial-SPI, Serial-4 Wire, Serial-3 Wire | ||
Minimum Supply Voltage 2V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 22.6LSB/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Width 5mm | ||
Series ADXL375 | ||
Automotive Standard No | ||
Supply Current 145μA | ||
Accelerometer ICs, Analog Devices
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).
Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.
Accelerometers, Analog Devices
Related links
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- Analog Devices 3 Axis Surface Digital MEMS Accelerometer 1.7 V 2.75V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
