STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V, Serial-4 Wire, Serial-I2C, Serial-3 Wire, Serial-SPI, LGA, 16-Pin
- RS Stock No.:
- 111-6450
- Distrelec Article No.:
- 303-97-139
- Mfr. Part No.:
- I3G4250DTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$14.52
(exc. GST)
$15.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,824 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.52 |
*price indicative
- RS Stock No.:
- 111-6450
- Distrelec Article No.:
- 303-97-139
- Mfr. Part No.:
- I3G4250DTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Gyroscope | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | Serial-4 Wire, Serial-I2C, Serial-3 Wire, Serial-SPI | |
| Minimum Supply Voltage | 2.4V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 79.3mdps/digit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 4mm | |
| Width | 4mm | |
| Series | I3G4250D | |
| Automotive Standard | No | |
| Supply Current | 6.1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Gyroscope | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type Serial-4 Wire, Serial-I2C, Serial-3 Wire, Serial-SPI | ||
Minimum Supply Voltage 2.4V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 79.3mdps/digit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 4mm | ||
Width 4mm | ||
Series I3G4250D | ||
Automotive Standard No | ||
Supply Current 6.1mA | ||
Gyroscopes ICs, STMicroelectronics
ST Microelectronics 3-axis gyroscopes have a single sensing structure to measure motion along all three orthogonal axes rather than three separate structures. This reduces interference between the axes to increase accuracy and reliability.
Measuring a wide range of angular acceleration, from 30 to 6000 dps, ST's gyros suit many different applications from gesture recognition and image stabilization, to dead reckoning and personal navigation.
Gyroscopes, STMicroelectronics
Note
The stock no. 110-6595 is not intended for Automotive Safety Applications.
Related links
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
