Analog Devices 3 Axis Surface Digital MEMS Accelerometer 1.7 V 2.75V, I2C/SPI, LGA, 16-Pin

Subtotal (1 pack of 2 units)*

$12.41

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$6.205$12.41

*price indicative

Packaging Options:
RS Stock No.:
153-3188
Mfr. Part No.:
ADXL344ACCZ-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Digital MEMS Accelerometer

Sensor Type

Accelerometer

Number of Axis

3

Technology

Analogue

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

1600Hz

Minimum Frequency Response

0.05Hz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

2.75V

Package Type

LGA

Minimum Operating Temperature

-40°C

Sensitivity

256LSB/g

Pin Count

16

Maximum Operating Temperature

85°C

Series

ADXL344

Standards/Approvals

RoHS, Pb-Free

Width

3mm

Length

3mm

Height

950μm

Automotive Standard

No

Supply Current

140μA

Response Time

1.4ms

RoHS Status: Not Applicable

The ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g/of shock and a wide temperature range (−40°C to +85°C) enable use of the accelerometer even in harsh environments.The ADXL344 measures acceleration with high resolution (13-bit) measurement at up to ±16 g/.

Multipurpose accelerometer with 10- to 13-bit resolution for use in a wide variety of applications

Digital output accessible via SPI (3- and 4-wire) and I2C

Built-in motion detection features make tap, double-tap, activity, inactivity, orientation, and free-fall detection trivial

User-adjustable thresholds

Interrupts independently mappable to two interrupt pins

Low power operation down to 23 μA and embedded FIFO for reducing overall system power

Wide supply and I/O voltage range: 1.7 V to 2.75 V

Wide operating temperature range (−40°C to +85°C)

10,000 g shock survival

Small, thin Pb free, RoHS compliant 3 mm x 3 mm x 0.95 mm LGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy