STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V, Serial-SPI, Serial-I2C, LGA, 24-Pin

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$74.60

(exc. GST)

$82.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 16 left, ready to ship from another location
  • Plus 2,420 unit(s) shipping from 23 November 2026
  • Final 2 unit(s) shipping from 25 January 2027

Units
Per unit
Per Pack*
Saving
2 - 998$37.30$74.60-
1000 - 1998$36.43$72.862%
2000 +$35.82$71.643%

*price indicative

Packaging Options:
RS Stock No.:
110-6555
Mfr. Part No.:
LSM9DS1TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Absolute Orientation Sensor

Sensor Type

Gyroscope, Accelerometer, Magnetometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

Serial-SPI, Serial-I2C

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Package Type

LGA

Sensitivity

0.73mg/LSB

Minimum Operating Temperature

-40°C

Pin Count

24

Maximum Operating Temperature

85°C

Height

1mm

Series

LSM9DS1

Width

3mm

Standards/Approvals

No

Length

3.5mm

Automotive Standard

No

Supply Current

4mA

iNEMO Inertial Module: 3D Accelerometer, 3D Gyroscope, 3D Magnetometer


The iNEMO SIP (System-In-Package) inertial modules combine 3 main features, 3D Accelerometer, 3D gyroscope in a 6-axis and a 3D magnetometer in a combined 9-axis degrees of freedom solution. These sensors offer a compact, robust and easy-to-assemble package. The inertial modules bring a high level of accuracy required for the most demanding applications.

Combining the 3 key features offers more reliability, efficiency and more compactness than traditional MEMS (Micro-Electro-Mechanical-Systems). Integration of multiple sensor outputs can acquire the accuracy for many demanding tasks, such as gaming, virtual reality, indoor navigation & localization based services and smart products.

Features and benefits –

Contains a 9-kbyte FIFO that can store more data

Adds a MIPI I3C serial Interface to the Serial Peripheral Interface.

Enhanced developed pedometer algorithm

’Always-On’ motion sensing for reduced power consumption.

iNEMO-Inertial Modules, STMicroelectronics


The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution. These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high level of accuracy required for the most demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy