Infineon Surface Hall Effect Sensor 3 V 32V, SOT-23, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.27

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.727$7.27
50 - 90$0.557$5.57
100 - 240$0.461$4.61
250 - 990$0.45$4.50
1000 +$0.352$3.52

*price indicative

Packaging Options:
RS Stock No.:
259-1597
Mfr. Part No.:
TLE49641MXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Unipolar

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

32V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Pin Count

3

Standards/Approvals

RoHS

Supply Current

1.6mA

Automotive Standard

AEC-Q100

The Infineon integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds

3.0 V to 32 V operating supply voltage

Operation from unregulated power supply

Reverse polarity protection (-18 V)

Overvoltage capability up to 42 V without external resistor

Output overcurrent & over temperature protection

Active error compensation

High

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy