Infineon Surface Hall Effect Sensor 3 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8628
- Mfr. Part No.:
- TLI49631MXTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.55
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.411 | $20.55 | - |
| 100 - 100 | $0.403 | $20.15 | $0.80 |
| 150 - 200 | $0.396 | $19.80 | $2.25 |
| 250 - 450 | $0.389 | $19.45 | $5.50 |
| 500 + | $0.382 | $19.10 | $14.50 |
*price indicative
- RS Stock No.:
- 223-8628
- Mfr. Part No.:
- TLI49631MXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2mT | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Series | TLI49631MXTMA1 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2mT | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 1mm | ||
Width 2.4mm | ||
Length 2.9mm | ||
Series TLI49631MXTMA1 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
The Infineon XENSIV series hall effect sensor for high accuracy industrial or consumer applications. This device is an integrated hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Low current consumption
ESD protection
Active error compensation
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Related links
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
