Infineon Surface Hall Effect Sensor 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS Stock No.:
- 218-6334
- Mfr. Part No.:
- TLE49645MXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,599.00
(exc. GST)
$1,758.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.533 | $1,599.00 |
| 6000 - 9000 | $0.522 | $1,566.00 |
| 12000 + | $0.511 | $1,533.00 |
*price indicative
- RS Stock No.:
- 218-6334
- Mfr. Part No.:
- TLE49645MXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 10mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 1.3mm | |
| Series | TLE49645 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 10mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1mm | ||
Width 1.3mm | ||
Series TLE49645 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon high precision automotive unipolar hall effect switch which can be operated from unregulated power supply. It has overvoltage capability up to 42 V without external resistor.
Low jitter
High stability
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Unipolar Hall Switch 3 V 5.5V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
