Infineon Surface Hall Effect Sensor Latch 3 V 32V, I2C, SOT-23, 3-Pin
- RS Stock No.:
- 223-8571
- Mfr. Part No.:
- TLE49611MXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.34
(exc. GST)
$13.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.617 | $12.34 |
| 40 - 80 | $0.605 | $12.10 |
| 100 - 220 | $0.594 | $11.88 |
| 240 - 480 | $0.583 | $11.66 |
| 500 + | $0.572 | $11.44 |
*price indicative
- RS Stock No.:
- 223-8571
- Mfr. Part No.:
- TLE49611MXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 2mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Series | TLE4961-1M | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 2mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Series TLE4961-1M | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon XENSIV is an automotive qualified hall effect latch for applications such as position detection in seat belts. It offers superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. The sensor comes in a small SMD package.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
