Honeywell Technologies Surface Hall Effect Sensor 2.7 V 6.5V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2741
- Mfr. Part No.:
- SS39ET
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 236-2741
- Mfr. Part No.:
- SS39ET
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Magnetic | |
| Product Type | Hall Effect Sensor | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Analogue | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 1.75mV/g | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Series | SS | |
| Standards/Approvals | No | |
| Width | 4.2mm | |
| Length | 4.4mm | |
| Height | 900μm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Response Time | 3s | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Magnetic | ||
Product Type Hall Effect Sensor | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Analogue | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 1.75mV/g | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Series SS | ||
Standards/Approvals No | ||
Width 4.2mm | ||
Length 4.4mm | ||
Height 900μm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
Response Time 3s | ||
- COO (Country of Origin):
- CN
The Honeywell SS39ET series has low-cost linear hall-effect sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed and manufactured for cost competitiveness. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. It has low voltage capability as low as 2.7 Vdc and reduced current consumption of only 6 mA typically at 5 Vdc help make this product energy efficient.
Miniature and sub miniature construction
Energy efficient
Low noise output
Temperature range of -40 °C to 100 °C
Single current sourcing output for common electronic circuits
Related links
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
