Honeywell Technologies Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2723
- Mfr. Part No.:
- SM353LT
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,597.00
(exc. GST)
$3,957.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.199 | $3,597.00 |
| 15000 + | $1.079 | $3,237.00 |
*price indicative
- RS Stock No.:
- 236-2723
- Mfr. Part No.:
- SM353LT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Position Sensor | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 20Gauss | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Series | Nanopower | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Supply Current | 360nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Position Sensor | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 20Gauss | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Series Nanopower | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Supply Current 360nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell Nanopower Series Hall Effect Sensor, 20 Gauss Sensitivity, Digital Technology - SM353LT
This hall effect sensor is a compact, surface-mounted magnetic position switch designed for low-power digital detection. It operates across a wide supply range suitable for battery-powered electronics and is intended for placement on small PCBs where minimal current draw is a priority. The device detects omnipolar magnetic fields and produces a digital output suitable for simple position sensing tasks in a variety of equipment.
Features and Benefits:
• Operates from 1.65 V to 5.5 V supply for flexible power choices
• Draws just 360 nA to extend battery run-time
• Responds to omnipolar fields for bidirectional magnet detection
• Surface-mount SOT-23 package enables Compact PCB layouts
• RoHS-compliant construction supports regulatory material limits
• Draws just 360 nA to extend battery run-time
• Responds to omnipolar fields for bidirectional magnet detection
• Surface-mount SOT-23 package enables Compact PCB layouts
• RoHS-compliant construction supports regulatory material limits
Applications
• Suitable for low-power handheld battery devices
• Ideal for Compact consumer position-sensing modules
• Used with small motor control systems for contactless detection
• Can be used for power-saving wake-up switches in electronics
• Suitable for miniature proximity detection on space-limited boards
• Ideal for Compact consumer position-sensing modules
• Used with small motor control systems for contactless detection
• Can be used for power-saving wake-up switches in electronics
• Suitable for miniature proximity detection on space-limited boards
What are the permissible ambient temperatures for operation?
It functions reliably between -40 °C and 85 °C.
How many electrical connections are required on a PCB?
It requires a three-pin footprint for mounting and electrical connection.
What magnetic field strength is needed to trigger switching?
Switching occurs near a 20 Gauss sensitivity threshold.
Is it compatible with automotive-grade specifications?
It is not classified to automotive standards.
Related links
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 1.65 V 3.3V 5-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
