Honeywell Technologies Surface Hall Effect Sensor 2.2 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 203-6939
- Mfr. Part No.:
- SL353LT
- Brand:
- Honeywell Technologies
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 5,930 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.655 | $16.55 |
| 750 - 3740 | $1.614 | $16.14 |
| 3750 + | $1.328 | $13.28 |
*price indicative
- RS Stock No.:
- 203-6939
- Mfr. Part No.:
- SL353LT
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.2V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 1.2mm | |
| Series | SL353 | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.2V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 1.2mm | ||
Series SL353 | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- CN
Honeywell SL353 Series Hall Effect Sensor, 2.2V Minimum Supply Voltage, 85°C Maximum Operating Temperature - SL353LT
This hall-effect sensor is a Compact magnetic position-sensing device designed for surface-mounted applications in industrial and electronic systems. It detects magnetic fields digitally and operates within a moderate temperature span, making it suitable for controlled-environment sensing tasks where a small footprint and simple three-pin SOT-23 package are required.
Features and Benefits:
• Operates from 2.2V to 5.5V enabling flexible supply options • Detects both magnetic polarities for simplified orientation sensing • Digital output for straightforward Interface with controllers • Very low supply current consumption of 2.5 mA reducing power draw • Wide ambient temperature range from -40°C to 85°C for varied conditions • RoHS-compliant construction supporting regulatory material limits
Applications
• Suitable for contactless position sensing in automation equipment • Ideal for shaft or gear rotation detection in electromechanical assemblies • Used with Compact control boards requiring SOT-23 sensors • Can be used for non-contact switch functions in industrial panels • Suitable for magnetic proximity detection in instrumentation
What mounting method is recommended for Compact PCBs?
The device is designed for surface mounting in a SOT-23 footprint and uses three pins for signal, power and ground connections suited to standard reflow assembly.
How does it behave near changing magnetic fields?
It provides a digital response to omnipolar magnetic transitions, producing a clear state change when field thresholds are crossed.
What considerations apply to thermal stress during assembly?
The specified operating limits indicate functionality between -40°C and 85°C so reflow profiles should avoid exceeding these temperatures to maintain device integrity.
Is the sensor suited to low-voltage controller interfaces?
Yes, the permitted supply range down to 2.2V allows direct connection to many low-voltage logic families without level shifting.
Related links
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.2 V 20V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
