Honeywell Technologies Surface Hall Effect Sensor 4.5 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2727
- Mfr. Part No.:
- SS30AT
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-2727
- Mfr. Part No.:
- SS30AT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Bipolar Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.4mm | |
| Series | SS | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Supply Current | 11.3mA | |
| Response Time | 5μs | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Bipolar Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.4mm | ||
Series SS | ||
Width 2.8mm | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Supply Current 11.3mA | ||
Response Time 5μs | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell Series SS Hall Effect Sensor, 2.9mm Length, 2.8mm Width - SS30AT
This Hall effect sensor is a Compact digital magnetic switch designed for surface mounting in space-constrained assemblies. It operates across a broad supply range and responds rapidly to bipolar magnetic fields, making it suitable for switching and detection tasks where quick digital outputs are required. The component conforms to RoHS material requirements and is supplied in a SOT-23 package for low-profile integration.
Features and Benefits:
• 5μs response time delivers high-speed switching for Rapid events
• 4.5V to 24V supply range supports varied system voltages
• 11.3mA supply current minimises power draw in continuous use
• Bipolar Hall effect detection handles north and south pole transitions
• 3-pin SOT-23 surface mount enables Compact PCB placement
• 4.5V to 24V supply range supports varied system voltages
• 11.3mA supply current minimises power draw in continuous use
• Bipolar Hall effect detection handles north and south pole transitions
• 3-pin SOT-23 surface mount enables Compact PCB placement
Applications
• Suitable for position sensing in motor-control systems
• Ideal for reed-replacement magnetic detection tasks
• Used with battery-powered devices requiring low current
• Can be used for contactless switching in industrial controls
• Appropriate for Compact sensor arrays on small PCBs
• Ideal for reed-replacement magnetic detection tasks
• Used with battery-powered devices requiring low current
• Can be used for contactless switching in industrial controls
• Appropriate for Compact sensor arrays on small PCBs
What temperature extremes can it withstand?
It functions over a wide ambient range from -40°C to 125°C.
How is the device mounted to a circuit?
It is supplied in a SOT-23 package intended for surface-mount placement.
What type of magnetic fields does it detect?
It senses bipolar magnetic fields, responding to both polarities.
How many electrical connections are required?
The component uses three electrical pins for supply and output connections.
Related links
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
