Honeywell Technologies Surface Hall Effect Sensor 3 V 26V, SOT-23, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,921.00

(exc. GST)

$4,314.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$1.307$3,921.00
15000 +$1.177$3,531.00

*price indicative

RS Stock No.:
203-6325
Mfr. Part No.:
SS360NT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Magnetic Type

Latch

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

26V

Minimum Operating Temperature

-40°C

Sensitivity

30Gauss

Pin Count

3

Maximum Operating Temperature

150°C

Series

SS

Length

2.9mm

Width

2.8mm

Standards/Approvals

RoHS-compliant

Height

1.4mm

Supply Current

8mA

Automotive Standard

No

COO (Country of Origin):
CN

Honeywell Series SS Hall Effect Sensor, 3V Supply Voltage, 30 Gauss Sensitivity - SS360NT


This Hall effect sensor is a Compact digital magnetic switch designed for surface-mounted PCB integration. It operates across a wide supply range and responds to magnetic field presence with a latched digital output. The component is intended for applications requiring a low-power switching element that endures elevated ambient temperatures and conforms to environmental material restrictions.

Features and Benefits:


• Operates from 3V to 26V supply, enabling flexible system design
• Latch-type switching provides stable on/off magnetic state retention
• Low supply current of 8 mA reduces power draw in continuous use
• Withstands -40°C to 150°C environments for high-temperature resilience
• Surface-mount SOT-23 package simplifies automated PCB assembly

Applications


• Suitable for position sensing in Compact electronic assemblies
• Ideal for magnetic proximity detection in industrial controllers
• Used for contactless switching in consumer device designs
• Can be used for rotational speed sensing in small motors
• Used with low-power systems requiring small-footprint sensors

What pin configuration does it use for PCB layout?


It uses a three-pin arrangement in a SOT-23 surface-mount package suitable for standard land patterns.

How sensitive is the device to magnetic fields?


The switch responds at around 30 gauss sensitivity for actuation by a magnetic source.

What environmental restrictions apply to material use?


The component is RoHS-compliant, indicating it meets lead-free and restricted-substance requirements.

Is this component suitable for automotive qualification?


It is not designated as an automotive-standard device and should not be assumed to meet automotive qualification criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy