Honeywell Technologies Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2739
- Mfr. Part No.:
- SS361RT
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.058 | $20.58 | - |
| 50 - 90 | $2.022 | $20.22 | $1.80 |
| 100 - 240 | $1.986 | $19.86 | $7.20 |
| 250 - 990 | $1.951 | $19.51 | $26.75 |
| 1000 + | $1.914 | $19.14 | $144.00 |
*price indicative
- RS Stock No.:
- 236-2739
- Mfr. Part No.:
- SS361RT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.8mm | |
| Series | SS360 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.4mm | |
| Length | 2.9mm | |
| Supply Current | 3.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.8mm | ||
Series SS360 | ||
Standards/Approvals RoHS Compliant | ||
Height 1.4mm | ||
Length 2.9mm | ||
Supply Current 3.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell SS360 Series Hall Effect Sensor, 3V Minimum Supply Voltage, 24V Maximum Supply Voltage - SS361RT
This Hall effect sensor provides digital magnetic detection for surface-mounted circuit designs. It operates across a broad supply range and is intended for Compact SMD implementations where bipolar magnetic switching and low power consumption are required. The device functions reliably in demanding thermal conditions and adheres to RoHS environmental directives.
Features and Benefits:
• Operates from 3V to 24V supply for flexible power integration
• Draws 3.5mA supply current to reduce system power usage
• Bipolar magnetic switching for bidirectional polarity detection
• 3-pin Interface simplifies PCB layout and signal routing
• Withstands -40°C to 150°C for high-temperature operation
• Draws 3.5mA supply current to reduce system power usage
• Bipolar magnetic switching for bidirectional polarity detection
• 3-pin Interface simplifies PCB layout and signal routing
• Withstands -40°C to 150°C for high-temperature operation
Applications
• Suitable for motor commutation sensing on Compact boards
• Ideal for position detection in confined electronic assemblies
• Used with battery-powered controllers requiring low current
• Can be used for magnetic proximity detection in industrial systems
• Suitable for surface-mounted sensor arrays on small PCBs
• Ideal for position detection in confined electronic assemblies
• Used with battery-powered controllers requiring low current
• Can be used for magnetic proximity detection in industrial systems
• Suitable for surface-mounted sensor arrays on small PCBs
What package type is supplied for PCB mounting?
It is supplied in a SOT-23 package suitable for surface mounting on PCBs.
How Compact is the device for tight layout constraints?
The component measures 2.9mm in length and 2.8mm in width to fit small footprints.
What magnetic switching behaviour does it use?
It employs bipolar Hall switching to respond to both magnetic polarities.
Is it compatible with automotive-grade specifications?
It is not designated as automotive standard compliant.
Which environmental standard does it meet regarding hazardous substances?
The part is RoHS compliant.
Related links
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
