Allegro Microsystems Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 753-1992
- Mfr. Part No.:
- A1126LLHLT-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 190 left, ready to ship from another location
- Final 775 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.58 | $7.90 |
| 750 - 1495 | $1.544 | $7.72 |
| 1500 + | $1.52 | $7.60 |
*price indicative
- RS Stock No.:
- 753-1992
- Mfr. Part No.:
- A1126LLHLT-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.91mm | |
| Series | A1126 | |
| Height | 950μm | |
| Length | 2.98mm | |
| Supply Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 25μs | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.91mm | ||
Series A1126 | ||
Height 950μm | ||
Length 2.98mm | ||
Supply Current 4mA | ||
Automotive Standard AEC-Q100 | ||
Response Time 25μs | ||
- COO (Country of Origin):
- PH
A1126 Chopper Stabilised Omnipolar Hall Effect Sensor Switches, Allegro Microsystems
The Allegro Microsystems A1126 is an omnipolar, ultrasensitive Hall-effect switch with a digital output. They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output.
This device has an integrated regulator permitting operation to 24 V.
They are suitable for operation through extended temperature ranges from -40°C to 150°C.
Activation the A1126 with either a north or a south polarity and without a magnetic field, the output is off. This magnetic polarity independence makes it an excellent replacement for reed switches. It also simplifies manufacturing as it does not require the magnets to be orientated.
The A1126 is rated for operation between the ambient temperatures –40°C to 150°C.
AEC-Q100 automotive qualified
Omnipolar operation
High speed, 4-phase chopper stabilisation
Low switchpoint drift
Superior temperature stability
Insensitive to physical stress
Reverse-battery protection
Robust EMC capability
Robust ESD
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 3-Pin
- Allegro Microsystems Surface SOT-23, 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
