Honeywell Technologies Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2735
- Mfr. Part No.:
- SS360ST
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-2735
- Mfr. Part No.:
- SS360ST
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Minute | |
| Product Type | Hall Effect Sensor | |
| Technology | Magneto Resistive | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 30Gauss | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.4mm | |
| Width | 2.8mm | |
| Series | SS | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS-compliant | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Minute | ||
Product Type Hall Effect Sensor | ||
Technology Magneto Resistive | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 30Gauss | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.4mm | ||
Width 2.8mm | ||
Series SS | ||
Length 2.9mm | ||
Standards/Approvals RoHS-compliant | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell Series SS Hall Effect Sensor, 30 gauss sensitivity, 3V to 24V supply voltage - SS360ST
This hall-effect sensor is a magneto-resistive device designed for detection of bipolar magnetic fields in Compact surface-mounted assemblies. It operates across a broad supply range suitable for low-voltage systems through to higher-voltage control electronics and is packaged for SOT-23 PCB mounting. The component is intended for precision magnetic sensing where a small footprint and thermal endurance are required.
Features and Benefits:
• 30 gauss sensitivity for detecting small magnetic changes
• 3V to 24V supply range enables flexible system integration
• 20 mA supply current supports predictable power budgeting
• Surface-mount SOT-23 package simplifies automated mounting
• -40°C to 150°C temperature range permits harsh-environment use
• 3V to 24V supply range enables flexible system integration
• 20 mA supply current supports predictable power budgeting
• Surface-mount SOT-23 package simplifies automated mounting
• -40°C to 150°C temperature range permits harsh-environment use
Applications
• Suitable for miniature position sensing on Compact PCBs
• Ideal for non-contact switching in industrial controls
• Used with battery-powered systems requiring low-voltage support
• Can be used for proximity detection in consumer devices
• Used for magnetic polarity detection in actuator feedback
• Ideal for non-contact switching in industrial controls
• Used with battery-powered systems requiring low-voltage support
• Can be used for proximity detection in consumer devices
• Used for magnetic polarity detection in actuator feedback
What is the devices pin configuration?
It is a three-pin surface-mount component configured for standard SOT-23 PCB footprints.
How does the sensor respond to different magnetic polarities?
The unit detects bipolar fields, providing outputs that respond to both north- and south-pole transitions.
What mechanical form factor should be expected for PCB layout?
The component is a minute sensor with Compact package dimensions suitable for dense board placement.
Is the device suitable for automotive qualification programmes?
It is not specified as meeting automotive standard requirements but can operate over a wide temperature span.
What environmental compliance does it meet?
The sensor conforms to RoHS directives for restricted hazardous substances.
Related links
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V SOT-23, 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
