Honeywell Technologies Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-2734
Mfr. Part No.:
SS360ST
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Minute

Product Type

Hall Effect Sensor

Technology

Magneto Resistive

Mount Type

Surface

Magnetic Type

Bipolar

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.4mm

Length

2.9mm

Width

1.6mm

Standards/Approvals

RoHS-compliant

Series

SS

Automotive Standard

No

Supply Current

20mA

COO (Country of Origin):
CN
The Honeywell SS360S high sensitivity latching digital hall-effect sensor ICs are small, sensitive and versatile device that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles and it offer reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). It do not use chopper stabilization on the hall element, providing a clean output signal and a Faster latch response time when compared to competitive high sensitivity hall-effect latching sensor ICs which do use chopper stabilization.

Fastest response time in its class

High sensitivity

Latching magnetics

Wide operating voltage range of 3 Vdc to 24 Vdc

Built-in reverse voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy