Infineon Surface Hall Effect Sensor 3 V 32V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8626
- Mfr. Part No.:
- TLI49611MXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.975
(exc. GST)
$18.675
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,100 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.679 | $16.98 |
| 50 - 75 | $0.666 | $16.65 |
| 100 - 225 | $0.654 | $16.35 |
| 250 - 475 | $0.642 | $16.05 |
| 500 + | $0.631 | $15.78 |
*price indicative
- RS Stock No.:
- 223-8626
- Mfr. Part No.:
- TLI49611MXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 1.6mA | ||
Infineon Hall Effect Sensor Switch, 32V Maximum Operating Supply Voltage, Surface Mount - TLI49611MXTSA1
This Hall Effect Sensor Switch is intended for effective magnetic field sensing in various applications. Utilising Hall Effect Technology, it functions efficiently across a broad voltage range, making it suitable for industrial and consumer electronics. Its compact form enables straightforward integration into existing systems, catering to the increasing need for high-performance sensors in automation and control settings.
Features & Benefits
• Operates with supply voltages from 3V to 32V
• Overvoltage capability up to 42V
• Low power consumption of only 1.6mA in active mode
• Built-in protection against overcurrent and overheating
• Stable magnetic thresholds for accurate switching behaviour
Applications
• Rotor position detection in motors
• requiring index counting
• Systems demanding high precision
• Automation projects for effective sensing
• Consumer electronics for functional enhancements
What is the minimum and maximum operating temperature range?
The optimal operating temperature is between -40°C and +125°C, making it suitable for challenging environments.
How should I connect the sensor to my circuit for best results?
Ensure connections follow the pin configuration, applying the correct supply voltage to achieve the desired output behaviour.
What is the significance of the overvoltage capability?
The overvoltage capability provides durability against voltage spikes, ensuring the device operates effectively under varied electrical conditions.
Is there a specific circuit design recommended for installation?
In certain configurations, incorporating a resistor in the application circuit is suggested to manage current and maintain the sensor's reliability.
Related links
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin









