TE Connectivity Surface Accelerometer 5 V 30V, Durable Molded Housing
- RS Stock No.:
- 221-7325
- Mfr. Part No.:
- 4030-002-120
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-7325
- Mfr. Part No.:
- 4030-002-120
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Maximum Frequency Response | 200kHz | |
| Minimum Frequency Response | 0Hz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 30V | |
| Package Type | Durable Molded Housing | |
| Sensitivity | 1000mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 70.5mm | |
| Width | 40mm | |
| Series | 4030 | |
| Height | 15mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Technology Analogue | ||
Mount Type Surface | ||
Maximum Frequency Response 200kHz | ||
Minimum Frequency Response 0Hz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 30V | ||
Package Type Durable Molded Housing | ||
Sensitivity 1000mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 70.5mm | ||
Width 40mm | ||
Series 4030 | ||
Height 15mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Model 4030 is low noise, signal conditioned DC accelerometers packaged in a durable molded housing. The accelerometers are offered in ±2g & ±6g ranges with a nominal 0-200Hz bandwidth. The model 4020 is a dual axis configuration (X&Y axes) while model 4030 is a triaxial configuration. The capacitive silicon MEMS sensing element offers high resolution and long term stability for critical measurement applications.
Environmentally Sealed
Low Pass Filtered Output
Capacitive Silicon MEMS Element
Integral #24 AWG Cable
Self-Test Enabled
555
Related links
- TE Connectivity Surface Accelerometer 5 V 30V, Durable Molded Housing
- TE Connectivity Surface Accelerometer 2 V 10V 6-Pin
- TE Connectivity Screw Accelerometer
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 1 Axis Screw Accelerometer 18 V 30V TO-5, 3-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2 V 10V 8-Pin
- TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5V TO-5, 3-Pin
