TE Connectivity Screw Accelerometer
- RS Stock No.:
- 221-7328
- Mfr. Part No.:
- 4030-006-120
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-7328
- Mfr. Part No.:
- 4030-006-120
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Screw | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Technology | Analogue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Screw | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Technology Analogue | ||
- COO (Country of Origin):
- CN
The TE Connectivity Model 4030 is low noise, signal conditioned DC accelerometers packaged in a Durable molded housing. The accelerometers are offered in ±2g & ±6g ranges with a nominal 0-200Hz bandwidth. The model 4020 is a dual Axis configuration (X&Y axes) while model 4030 is a triaxial configuration. The capacitive silicon MEMS sensing element offers high resolution and long term stability for critical measurement applications.
Environmentally Sealed
Low Pass Filtered Output
Capacitive Silicon MEMS Element
Integral #24 AWG Cable
Self-Test Enabled
555
Related links
- TE Connectivity Surface Accelerometer 5 V 30V, Durable Molded Housing
- TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5V dc 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V TO-5, 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 18 V 30V TO-5, 3-Pin
- TE Connectivity Power Relay 15A Switching Current, DPDT
- TE Connectivity 40A
- TE Connectivity 20A
- TE Connectivity Screw Retainer Kit
