TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V, Analogue, 12-Pin
- RS Stock No.:
- 239-1716
- Mfr. Part No.:
- 20011423-00
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1716
- Mfr. Part No.:
- 20011423-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Interface Type | Analogue | |
| Maximum Frequency Response | 15000Hz | |
| Minimum Frequency Response | 2Hz | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 25mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 12 | |
| Width | 15.2mm | |
| Standards/Approvals | RoHS | |
| Length | 15.2mm | |
| Height | 4.2mm | |
| Series | 830M1 | |
| Response Time | 1s | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Interface Type Analogue | ||
Maximum Frequency Response 15000Hz | ||
Minimum Frequency Response 2Hz | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 25mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 12 | ||
Width 15.2mm | ||
Standards/Approvals RoHS | ||
Length 15.2mm | ||
Height 4.2mm | ||
Series 830M1 | ||
Response Time 1s | ||
Automotive Standard No | ||
Supply Current 200μA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Motion Sensor IC is a low cost, triaxial board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezoelectric (PE) accelerometer is available in ranges from ±25g to ±2000g and features a flat frequency response up to >15kHz in all three axes. The model 830M1 accelerometer three independent stable piezo ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package.
Wide Bandwidth to 15,000Hz
Superior Resolution to MEMS Devices
Circuit Board Mountable, Reflow Solderable
Low Cost, Superior Value
Related links
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V LCC, 8-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V 12-Pin
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.7 V 4.5V VLGA012AV02A, 12-Pin
