TE Connectivity Surface Accelerometer 2 V 10V, LCC, 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$390.66

(exc. GST)

$429.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$390.66
5 - 9$380.91
10 +$375.03

*price indicative

RS Stock No.:
893-7317
Mfr. Part No.:
3038-0050
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Accelerometer

Product Type

Accelerometer

Technology

MEMS

Mount Type

Surface

Maximum Frequency Response

1200Hz

Minimum Frequency Response

0Hz

Minimum Supply Voltage

2V

Package Type

LCC

Maximum Supply Voltage

10V

Minimum Operating Temperature

-55°C

Sensitivity

0.5mV/g

Pin Count

6

Maximum Operating Temperature

125°C

Height

3.3mm

Series

3038

Width

7.5mm

Length

7.5mm

Standards/Approvals

NIST traceable calibration

Automotive Standard

No

3038 Series Accelerometer ICs, TE Connectivity


The TE Connectivity 3038 accelerometers are encased within a hermetic LCC package suitable for high performance applications. Long-term stability enabled by the integrated gas-damped piezoresistive element.

Designed for use in harsh environments, suitable applications for these accelerometers include vibration and shock monitoring, embedded applications, instrumentation, machinery and impact testing.

Features and Benefits


• Miniature piezoresistive MEMS

• Hermetically sealed

• Board mountable

• Low power consumption

• 5000 Hz bandwidth

• Mechanical overload provides shock protection to loads greater than 10 kg

Accelerometers, TE Connectivity


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy