Honeywell Technologies Surface Hall Effect Sensor -28 V 28V, SOT-23, 3-Pin
- RS Stock No.:
- 203-6958
- Mfr. Part No.:
- SS351AT
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $55.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $2.998 | $14.99 | - |
| 750 - 1495 | $2.924 | $14.62 | $55.50 |
| 1500 + | $2.882 | $14.41 | $174.00 |
*price indicative
- RS Stock No.:
- 203-6958
- Mfr. Part No.:
- SS351AT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | -28V | |
| Maximum Supply Voltage | 28V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | SS351AT | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.4mm | |
| Width | 2.8mm | |
| Supply Current | 4.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage -28V | ||
Maximum Supply Voltage 28V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series SS351AT | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.4mm | ||
Width 2.8mm | ||
Supply Current 4.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell SS351AT Series Hall Effect Sensor, 2.9mm Length, 1.4mm Height - SS351AT
This Hall effect sensor provides digital magnetic detection in a Compact surface-mount format, designed for integration where space is limited and omnipolar sensing is required. It operates across a wide bipolar supply range and functions over a broad temperature span, suitable for demanding electronic assemblies. The device is supplied in a SOT-23 package with three electrical connections and meets RoHS standards.
Features and Benefits:
• Low operating current reduces system power draw
• Accepts ±28V supply rails for flexible integration
• Omnipolar magnetic detection enables bidirectional field sensing
• Surface-mount SOT-23 package simplifies automated assembly
• Wide temperature tolerance supports harsh thermal environments
• Accepts ±28V supply rails for flexible integration
• Omnipolar magnetic detection enables bidirectional field sensing
• Surface-mount SOT-23 package simplifies automated assembly
• Wide temperature tolerance supports harsh thermal environments
Applications
• Suitable for magnetic position sensing in Compact assemblies
• Ideal for small motor commutation feedback systems
• Used with battery-powered systems requiring low current
• Can be used for proximity detection in industrial electronics
• Suitable for signal switching in control and monitoring units
• Ideal for small motor commutation feedback systems
• Used with battery-powered systems requiring low current
• Can be used for proximity detection in industrial electronics
• Suitable for signal switching in control and monitoring units
What is the typical pin configuration for this device?
It uses a three-pin arrangement in a SOT-23 footprint for power, ground and digital output.
How does the magnetic polarity requirement affect installation?
Its omnipolar response means either north or south pole can trigger the output, easing orientation constraints during assembly.
What mounting method is recommended for PCB implementation?
It is intended for surface mounting onto printed circuit boards using standard SOT-23 reflow soldering processes.
What current should designers budget for at run-time?
Plan for a supply current of approximately 4.5 mA during normal operation.
Related links
- Honeywell Surface Hall Effect Sensor -28 V 28V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
