Honeywell Technologies Surface Hall Effect Sensor 2.2 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 203-6321
- Mfr. Part No.:
- SL353HT
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,005.00
(exc. GST)
$4,404.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.335 | $4,005.00 |
| 6000 - 9000 | $1.301 | $3,903.00 |
| 12000 + | $1.281 | $3,843.00 |
*price indicative
- RS Stock No.:
- 203-6321
- Mfr. Part No.:
- SL353HT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.2V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Series | SL353 | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.2V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 2.8mm | ||
Series SL353 | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell SL353 Series Hall Effect Sensor, 5.5V Maximum Supply Voltage, 2.2V Minimum Supply Voltage - SL353HT
This Hall effect sensor is a Compact digital magnetic switch designed for surface mounting on PCBs, detecting magnetic fields with an omnipolar response. It operates across a low-voltage range and is intended for use in electronic and electromechanical control systems where small size and straightforward digital output are required.
Features and Benefits:
• Operates from 2.2V to 5.5V enabling flexible power supply choices
• Draws 2.5 mA supply current to conserve system power
• Works between -40°C and 85°C for wide environmental tolerance
• Omnipolar sensing detects either magnetic polarity for simplified alignment
• SOT-23, 3-pin surface package for dense PCB mounting
• Draws 2.5 mA supply current to conserve system power
• Works between -40°C and 85°C for wide environmental tolerance
• Omnipolar sensing detects either magnetic polarity for simplified alignment
• SOT-23, 3-pin surface package for dense PCB mounting
Applications
• Suitable for position sensing in Compact actuators
• Ideal for non-contact switching in automation panels
• Used for magnetic detection in motor control circuits
• Can be used for contactless limit sensing in machinery
• Ideal for non-contact switching in automation panels
• Used for magnetic detection in motor control circuits
• Can be used for contactless limit sensing in machinery
What mounting approach does it require on a board?
It is supplied in a SOT-23 package with three pins intended for surface-mount assembly onto standard PCB pads.
How does the sensor behave in different magnetic orientations?
The omnipolar characteristic means it responds to both north and south pole exposures, removing the need for a specific magnet polarity during installation.
What are the devices thermal constraints for integration?
The component is specified to function down to -40°C and up to 85°C, which should be considered when positioning near heat sources or in cold environments.
What electrical limits must be observed to prevent damage?
Do not exceed the maximum supply voltage of 5.5V and ensure the operating voltage remains above 2.2V for correct digital output.
- RS Stock No. 2036317
- Mfr. Part No. SL353LT
Each (On a Reel of 3000)
$1.335
- RS Stock No. 2036952
- Mfr. Part No. SL353HT
Each (In a Pack of 10)
$1.852
- RS Stock No. 2036939P
- Mfr. Part No. SL353LT
Each (Supplied on a Reel)
$1.646
- RS Stock No. 2036952P
- Mfr. Part No. SL353HT
Each (Supplied on a Reel)
$1.852
Related links
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.2 V 20V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin










