Infineon Surface Hall Effect Sensor -0.3 V 3.5V, I2C, TSOP-6, 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.72

(exc. GST)

$15.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,540 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.372$13.72-
750 - 1490$1.336$13.362%
1500 +$1.319$13.193%

*price indicative

Packaging Options:
RS Stock No.:
218-6373
Mfr. Part No.:
TLI493DA2B6HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Interface Type

I2C

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.5V

Package Type

TSOP-6

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Series

TLI493D-A2B6

Standards/Approvals

RoHS

Length

2.9mm

Height

1.1mm

Width

1.6mm

Supply Current

3.4mA

Automotive Standard

No

Infineon TLI493D-A2B6 Series Hall Effect Sensor, 3.5V Maximum Supply Voltage, 3.4mA Supply Current - TLI493DA2B6HTSA1


This Hall effect sensor provides a Compact digital magnetic sensing solution for electronic assemblies, communicating via an I2C Interface and designed for surface mounting in small‑footprint applications. It operates across a wide ambient temperature range and is intended for low‑power measurement tasks on densely populated PCBs.

Features and Benefits:


• Low supply current reduces power draw during continuous operation
• Operates from supply voltages up to 3.5 V enabling low‑voltage systems
• Six‑pin TSOP‑6 package simplifies PCB placement and soldering
• Wide temperature tolerance supports high‑temperature working conditions
• Digital Interface allows direct integration with microcontrollers

Applications


• Suitable for magnet position sensing in Compact electronics
• Ideal for battery‑powered devices requiring low‑power sensing
• Used with microcontrollers for magnetic field measurement tasks
• Can be used for PCB‑mounted proximity detection systems

What pin count should I allow on the PCB footprint?


The device requires a six‑pin footprint to match its TSOP‑6 package.

What is the expected current draw in normal operation?


The typical supply current is 3.4 mA during Active operation.

What supply voltage range must the power rail support?


The maximum allowable supply voltage is 3.5 V and the input lower limit reaches below ground to −0.3 V.

How tolerant is the device to environmental temperature extremes?


It is rated to function across a minimum of −40 °C up to a maximum of 125 °C.

What Interface protocol is available for system communication?


Communication is provided via an I2C digital interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy