SICK SRS50 Series Safety Encoder Encoder, 1024ppr ppr, Sin/Cos Signal, Knurled Type, 8mm Shaft

Subtotal (1 unit)*

$513.14

(exc. GST)

$564.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.14

*price indicative

RS Stock No.:
284-9276
Mfr. Part No.:
SRS50-HEA0-K21 / 1037083
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Safety Encoder

Pulses Per Revolution

1024ppr

Series

SRS50

Maximum Revolutions

4096rpm

Output Signal Type

Sin/Cos

Shaft Type

Knurled

Supply Voltage

7 → 12 V dc

Shaft Diameter

8mm

IP Rating

IP40

Interface

HIPERFACE

Overall Height

53mm

Overall Width

53mm

Overall Depth

46.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Rubber Support

Maximum Operating Temperature

+115°C

Current Rating

80 mA

Connection Type

Male Connector

COO (Country of Origin):
DE

Overview


The motor feedback systems have a rotary communication interface and a single-turn model, with a 1,024-sine/cosine period per revolution and no safety system, and operate within an optimum temperature range. motor feedback systems of the SRS/SRM50 product family are utilized worldwide across a diverse range of applications and environments. Boasting 1024 sine/cosine signals per revolution, this family stands as the pinnacle solution for motor feedback systems featuring the HIPERFACE interface. Leveraging a precise metal code disk and maximizing the distance between the two ball bearings, these systems ensure unparalleled accuracy.

They offer absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions. Noteworthy features include the storage of motor-specific data in the electronic type label and programmability. Furthermore, these systems are certified to SIL2/PL d, meeting the latest safety technology requirements and streamlining the certification process.

At a glance


Motor feedback systems for the top performance range
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system
HIPERFACE® interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs

Your Benefit


Motor feedback system with HIPERFACE® interface
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multiturn design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance

Applications


Factory automation
Drives and controls: Jerk-free acceleration and deceleration of elevator cars

Logistics automation
Building management: Speed measurement on the elevator engine
Industrial vehicles: Motion monitoring via HIPERFACE®

Note


Related links