SICK SRM50 Series Safety Encoder Encoder, 1024ppr ppr, Sin/Cos Signal, Knurled Type, 8mm Shaft
- RS Stock No.:
- 284-9274
- Mfr. Part No.:
- SRM50-HEA0-K21 / 1037087
- Brand:
- SICK
Subtotal (1 unit)*
$1,136.89
(exc. GST)
$1,250.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,136.89 |
*price indicative
- RS Stock No.:
- 284-9274
- Mfr. Part No.:
- SRM50-HEA0-K21 / 1037087
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Safety Encoder | |
| Pulses Per Revolution | 1024ppr | |
| Series | SRM50 | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | Sin/Cos | |
| Shaft Type | Knurled | |
| Shaft Diameter | 8mm | |
| Supply Voltage | 7 → 12 V dc | |
| IP Rating | IP40 | |
| Interface | HIPERFACE | |
| Overall Height | 53mm | |
| Overall Width | 53mm | |
| Overall Depth | 46.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +115°C | |
| Mounting Type | Rubber Support | |
| Connection Type | Male Connector | |
| Current Rating | 60 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Safety Encoder | ||
Pulses Per Revolution 1024ppr | ||
Series SRM50 | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type Sin/Cos | ||
Shaft Type Knurled | ||
Shaft Diameter 8mm | ||
Supply Voltage 7 → 12 V dc | ||
IP Rating IP40 | ||
Interface HIPERFACE | ||
Overall Height 53mm | ||
Overall Width 53mm | ||
Overall Depth 46.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +115°C | ||
Mounting Type Rubber Support | ||
Connection Type Male Connector | ||
Current Rating 60 mA | ||
- COO (Country of Origin):
- DE
Overview
The motor feedback systems have a communication interface and are designed for absolute multiturn integration. They have a 1,024 sine/cosine period per revolution and no safety system. motor feedback systems of the SRS/SRM50 product family are utilized worldwide across a diverse range of applications and environments. Boasting 1024 sine/cosine signals per revolution, this family stands as the pinnacle solution for motor feedback systems featuring the HIPERFACE interface. Leveraging a precise metal code disk and maximizing the distance between the two ball bearings, these systems ensure unparalleled accuracy.
They offer absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions. Noteworthy features include the storage of motor-specific data in the electronic type label and programmability. Furthermore, these systems are certified to SIL2/PL d, meeting the latest safety technology requirements and streamlining the certification process.
At a glance
Motor feedback systems for the top performance range
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system
HIPERFACE® interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system
HIPERFACE® interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs
Your Benefit
Motor feedback system with HIPERFACE® interface
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multiturn design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multiturn design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance
Applications
Factory automation
Drives and controls: Jerk-free acceleration and deceleration of elevator cars
Logistics automation
Building management: Speed measurement on the elevator engine
Industrial vehicles: Motion monitoring via HIPERFACE®
Drives and controls: Jerk-free acceleration and deceleration of elevator cars
Logistics automation
Building management: Speed measurement on the elevator engine
Industrial vehicles: Motion monitoring via HIPERFACE®
Note
Related links
- SICK SRM50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SRS50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SKM36S Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SKS36 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder Binary Signal 3/8in Shaft
- SICK SRM50 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
- SICK SKM36 Series Safety Encoder Encoder Sin/Cos Signal 15mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
