SICK SKS/SKM36 Series Measuring Rotary Encoder 12V dc, 128 ppr ppr, Analogue Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 267-2068
- Mfr. Part No.:
- SKM36-HVA0-K02 / 1035601
- Brand:
- SICK
Subtotal (1 unit)*
$827.44
(exc. GST)
$910.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.44 |
*price indicative
- RS Stock No.:
- 267-2068
- Mfr. Part No.:
- SKM36-HVA0-K02 / 1035601
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Measuring | |
| Pulses Per Revolution | 128ppr | |
| Series | SKS/SKM36 | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | HIPERFACE | |
| Terminal Type | M12 Male Connector | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 50mm | |
| Overall Width | 40mm | |
| Standards/Approvals | CE | |
| Overall Height | 54mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Rotary Encoder | ||
Encoder Technology Measuring | ||
Pulses Per Revolution 128ppr | ||
Series SKS/SKM36 | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type HIPERFACE | ||
Terminal Type M12 Male Connector | ||
IP Rating IP50 | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 50mm | ||
Overall Width 40mm | ||
Standards/Approvals CE | ||
Overall Height 54mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- DE
Overview
The SKS36/SKM36 Encoder is the first of a new generation of optical motor feedback systems. With 128 sine/cosine signals per revolution, this family represents the standard solution among the MFB systems with HIPERFACE®interface. Special feature of this generation: A very small code disk of only 2 mm code track radius allows for holistic scanning. In this, the unavoidable eccentricity errors of the code disk, ball bearing and shaft that occur with conventional systems are compensated for by the system. High angular speeds are no longer limited by the code disk due to the arrangement of the code disk in the middle of the rotary axle.
Absolute position indication with an increment number of 4,096 increments per revolution and a maximum of 4,096 revolutions. Storage of motor-specific data in the electronic type label and the programming are important features of this product family. The motor feedback systems certified to SIL2/PL d meet current requirements with regard to safety technology and make the certification process easier.
At a glance
Motor feedback systems for the standard performance range
128 sine/cosine periods per revolution
Absolute position with a resolution of 4,096 increments per revolution and 4,096 revolutions with the multitier system
Programming of the position value and electronic type label
HIPERFACE®
interface
Integrated version and stand-alone design
Certified according to SIL2/PL d (only valid for SKS36S/SKM36S-H...)
Conforms to RoHs
Your Benefit
The small dimension allows manufacturers of low-power and minimal-power motors to considerably reduce the size of their motors
The stand-alone version is ideally suited as a master and path encoders
The SKS/SKM36 motor feedback systems have strongly penetrated the drive technology market
The consistent mechanical components in SEK/SEL37 allow for a high degree of flexibility with various encoder systems
Applications
Safe motion monitoring of AGV systems and AGCs with one servo drive technology
Motion monitoring via HIPERFACE
Related links
- SICK SKM36 Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 15 mm Shaft
- SICK SKS36 Series Absolute Absolute Encoder 12V Binary Signal 6 mm Shaft
- SICK SFS/SFM60 Series Measuring Rotary Encoder 12V dc Analogue Signal 10 mm Shaft
- SICK SRS/SRM50 Series Measuring Rotary Encoder 12V dc Analogue Signal 15 mm Shaft
- SICK SFS/SFM60 Series Measuring Rotary Encoder 12V dc Analogue Signal 15 mm Shaft
- SICK SKM36S Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- SICK SKS36 Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- Bourns EN Series Optical Optical Encoder 5V dc Quadrature Signal 6.35 mm Shaft
